- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC5FRX
Description
+
RX Series - 5 pole right angle female cable connector - nickel housing - silver contacts
The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable -
Product Highlights:
- Extra slim right-angle connector
- 5 selectable cable outlet positions
- Unique cage design of female contact for low contact resistance and high integrity
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Female connector with improved solid metal latch which is larger and easier to handle
- Additional ground spring contacts for better shell ground continuity
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Coloured rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
Search Keywords: NC5FRX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC5FRX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:5
-
Contact Plating:Silver
-
Termination Method:N/A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$17.39
10
$16.89
25
$16.23
50
$15.74
100
$15.24
250
$14.58
500 +
$14.09
Click for Quote
Log in
to unlock special pricing