Available Replacements
Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC5FP-BAG-1

P Series - 5 pole female receptacle - solder contacts, black metal housing - silver contacts Smallest available traditional ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
P Series - 5 pole female receptacle - solder contacts, black metal housing - silver contacts Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Search Keywords: NC5FPBAG1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC5FP-BAG-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Zinc Die Cast
  • Number of Contacts:
    5
  • Contact Plating:
    Silver over Nickel
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC5FP-BAG-1 discontinued?
Yes, NC5FP-BAG-1 from Neutrik is discontinued (end-of-life April 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC5FP-BAG-1?
The recommended replacement for NC5FP-BAG-1 is NC5FP-1 from NEUTRIK, available from OnlineComponents.com.
Is NC5FP-BAG-1 RoHS compliant?
Yes, NC5FP-BAG-1 is RoHS compliant.
What is the lead time for NC5FP-BAG-1?
The standard lead time for NC5FP-BAG-1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 936
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$8.76
40
$8.59
75
$8.44
100 +
$8.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!