- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC5FP-1-BAG
Available Replacements
NEUTRIK
NC5FP-1-BAG
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Search Keywords: NC5FP1BAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC5FP-1-BAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:5
-
Contact Plating:Silver over Nickel
-
Termination Method:Solder Cup
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Frequently Asked Questions
Is NC5FP-1-BAG discontinued?
Yes, NC5FP-1-BAG from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC5FP-1-BAG?
The recommended replacement for NC5FP-1-BAG is NC5FP-BAG-1 from NEUTRIK, available from OnlineComponents.com.
Is NC5FP-1-BAG RoHS compliant?
Yes, NC5FP-1-BAG is RoHS compliant.
What is the lead time for NC5FP-1-BAG?
The standard lead time for NC5FP-1-BAG is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.