Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC5FD-LX-M3

The NC5FD-LX-M3 is a 5-pole female XLR chassis connector featuring a D-style housing with M3 mounting threads and solder cup t ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The NC5FD-LX-M3 is a 5-pole female XLR chassis connector featuring a D-style housing with M3 mounting threads and solder cup terminations.
Search Keywords: NC5FDLXM3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC5FD-LX-M3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: IP40 XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Polyamide 6/6
Number of Contacts: 5
Contact Plating: Silver over Nickel
Termination Method: Solder Cup
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC5FD-LX-M3 RoHS compliant?
Yes, NC5FD-LX-M3 is RoHS compliant.
What is the lead time for NC5FD-LX-M3?
The standard lead time for NC5FD-LX-M3 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 159
Ships today, if you order in
Manufacturer Stock:
200 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$29.85
10
$25.57
25
$23.91
50
$19.26
75
$19.21
100 +
$18.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!