- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC5FD-LX-BAG
Description
+
DLX Series - 5 pole female receptacle - solder cups - black metal housing - silver contacts
The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding.
Search Keywords: NC5FDLXBAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC5FD-LX-BAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030.00
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IP40 XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:5
-
Contact Plating:Silver over Nickel
-
Termination Method:Solder Cup
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
226
Can Ship immediately
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$11.36
25
$10.64
50
$10.33
100
$10.02
300
$9.53
500
$9.30
1,000 +
$8.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT