Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC5FD-LX

DLX Series - 5 pole female receptacle - solder cups - Nickel housing - silver contacts The DLX series features a compact all ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DLX Series - 5 pole female receptacle - solder cups - Nickel housing - silver contacts The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding.
Search Keywords: NC5FDLX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC5FD-LX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Polyamide 6/6
Number of Contacts: 5
Contact Plating: Silver over Nickel
Termination Method: Solder Cup
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC5FD-LX RoHS compliant?
Yes, NC5FD-LX is RoHS compliant.
What is the lead time for NC5FD-LX?
The standard lead time for NC5FD-LX is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.58
25
$10.35
50
$10.15
100
$10.05
300
$10.02
500
$10.00
1,000 +
$8.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!