Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC5FD-L-1

DL Series - 5 pole female receptacle - solder cups - Nickel housing, silver contacts Universal D-size metal body XLR panel m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DL Series - 5 pole female receptacle - solder cups - Nickel housing, silver contacts Universal D-size metal body XLR panel mount series. UL recognized component.
Product Highlights:
  • Robust "D" metal shell
  • Standardized D sized 24 mm panel cutout
  • Solder cups on 3 - 7 pole version
Search Keywords: NC5FDL1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC5FD-L-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    N/A
  • Number of Contacts:
    5
  • Contact Plating:
    Silver over Nickel
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC5FD-L-1 RoHS compliant?
Yes, NC5FD-L-1 is RoHS compliant.
What is the lead time for NC5FD-L-1?
The standard lead time for NC5FD-L-1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 514
Can Ship immediately
Manufacturer Stock:
200 can ship
Minimum Order Quantity:
5
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.50
25
$11.47
50
$11.30
100
$11.06
300
$11.04
500
$11.01
1,000 +
$10.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!