- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC5FBH-B
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NC5FBH-B
B Series - 5 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horiz ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
B Series - 5 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horizontal PCB mount, black chrome shell
Same as A series with exception of a metal mounting flange featuring continuous circumferen
Product Highlights:
- More economical version of B Series, same size and featuring highest packing density
- Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
- Fork type female contact
Search Keywords: NC5FBHB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC5FBH-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Polyamide 6/6
-
Number of Contacts:5
-
Contact Plating:AuCo Over NiP15
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
Frequently Asked Questions
Is NC5FBH-B discontinued?
Yes, NC5FBH-B from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC5FBH-B?
The recommended replacement for NC5FBH-B is NC5FBH1-B from NEUTRIK, available from OnlineComponents.com.
Is NC5FBH-B RoHS compliant?
Yes, NC5FBH-B is RoHS compliant.
What is the lead time for NC5FBH-B?
The standard lead time for NC5FBH-B is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.