Image is representational - see mfr. specs

NC5FAV-SW

NEUTRIK

A Series - 5 pole female XLR receptacle - switching contacts - grounding: separate ground contact to mating connector shell an ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
A Series - 5 pole female XLR receptacle - switching contacts - grounding: separate ground contact to mating connector shell and front panel - vertical PCB mount - color coding possible The switching contacts are activated by the mating connector offerin
Product Highlights:
  • Smallest XLR receptacles, highest packing density
  • Plastic housing, steel latch lock
  • Polished contact areas and hard gold plating
  • Housing flammability UL94HB
  • Fitted with changeover switch
  • Normally open, normally closed (NO - NC) contact
  • Switch activated by inserting the cable connector
Search Keywords: NC5FAVSW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC5FAV-SW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040.00
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    5
  • Contact Plating:
    AuCo Over NiP15
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Ships today, if you order in
Manufacturer Stock:
3,800 can ship
Minimum Order Quantity:
5
12 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.58
25
$10.18
50
$10.11
100
$8.58
300
$8.54
500
$8.49
1,000 +
$8.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!