Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC4MXX

XX Series - 4 pole male cable connector with Nickel housing and silver contacts. The next generation of the worldwide accept ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
XX Series - 4 pole male cable connector with Nickel housing and silver contacts. The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable - easi
Product Highlights:
  • Male connector with improved locking recess without "window", more stringent housing increases durability
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Colored rings and boots available for coding or identification
  • Sleek and ergonomic design - valuable and handy
  • Rugged zinc diecast shell, longlasting and dependable
  • Internal thread on shell is well proteced against any damage
Search Keywords: NC4MXX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC4MXX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Polyamide 6/6
Number of Contacts: 4
Contact Plating: Silver over Nickel
Termination Method: Solder
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC4MXX RoHS compliant?
Yes, NC4MXX is RoHS compliant.
What is the lead time for NC4MXX?
The standard lead time for NC4MXX is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,228
Can Ship immediately
On Order:
1,000   can ship 11/26/26
Minimum Order Quantity:
5
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.04
25
$5.53
100
$5.37
300
$5.35
500
$5.34
1,000
$5.33
2,500
$5.31
5,000 +
$5.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!