Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC4MRX

RX Series - 4 pole right angle male cable connector - nickel housing - silver contacts The RX Series is the right angle vers ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RX Series - 4 pole right angle male cable connector - nickel housing - silver contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable - ea
Product Highlights:
  • Extra slim right-angle connector
  • 5 selectable cable outlet positions
  • Male connector with improved locking recess without "window", more stringent housing increases durability
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Coloured rings and boots available for coding or identification
  • Sleek and ergonomic design - valuable and handy
Search Keywords: NC4MRX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC4MRX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: XLR Connector
Gender: M
Body Orientation: Right Angle
Mounting: Cable Mount
Housing Material: Polyamide 6/6
Number of Contacts: 4
Contact Plating: Silver
Termination Method: Solder
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC4MRX RoHS compliant?
Yes, NC4MRX is RoHS compliant.
What is the lead time for NC4MRX?
The standard lead time for NC4MRX is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.13
25
$9.53
50
$9.26
100
$9.00
250
$8.65
500
$8.39
1,000 +
$8.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!