- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC4MRC
Available Replacements
NEUTRIK
NC4MRC
Conn XLR Connector M 4 POS RA Cable Mount 5 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn XLR Connector M 4 POS RA Cable Mount 5 Terminal 1 Port
Search Keywords: NC4MRC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NC4MRC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | XLR Connector |
| Gender: | M |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Number of Contacts: | 4 |
| Contact Plating: | Silver |
Product Guides
+
Frequently Asked Questions
Is NC4MRC discontinued?
Yes, NC4MRC from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC4MRC?
The recommended replacement for NC4MRC is NC4MRX from NEUTRIK, available from OnlineComponents.com.
Is NC4MRC RoHS compliant?
Yes, NC4MRC is RoHS compliant.
What is the lead time for NC4MRC?
The standard lead time for NC4MRC is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.