- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC4MD-LX
NEUTRIK
NC4MD-LX
The NC4MD-LX is a 4-pole male XLR chassis receptacle with solder cups, a nickel housing, and silver contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NC4MD-LX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | LI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | XLR Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Housing Material: | Polyamide 6/6 |
| Number of Contacts: | 4 |
| Contact Plating: | Silver over Nickel |
| Termination Method: | Solder Cup |
| Operating Temperature: | -30 to 80 °C |