Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC4FRX

RX Series - 4 pole right angle female cable connector - nickel housing - silver contacts The RX Series is the right angle ve ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RX Series - 4 pole right angle female cable connector - nickel housing - silver contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable -
Product Highlights:
  • Extra slim right-angle connector
  • 5 selectable cable outlet positions
  • Unique cage design of female contact for low contact resistance and high integrity
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Female connector with improved solid metal latch which is larger and easier to handle
  • Additional ground spring contacts for better shell ground continuity
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Coloured rings and boots available for coding or identification
  • Sleek and ergonomic design - valuable and handy
Search Keywords: NC4FRX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC4FRX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: XLR Connector
Gender: F
Body Orientation: Right Angle
Mounting: Cable Mount
Housing Material: Polyamide 6/6
Number of Contacts: 4
Contact Plating: Silver
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC4FRX RoHS compliant?
Yes, NC4FRX is RoHS compliant.
What is the lead time for NC4FRX?
The standard lead time for NC4FRX is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
On Order:
1,000   can ship 11/30/26
Minimum Order Quantity:
5
3 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.17
25
$13.48
50
$12.64
100
$11.60
250
$11.57
500
$10.36
1,000 +
$10.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!