Available Replacements
Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC4FP-BAG-1

P Series - 4 pole female receptacle, solder contacts - black metal housing - silver contacts Smallest available traditional ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
P Series - 4 pole female receptacle, solder contacts - black metal housing - silver contacts Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Product Highlights:
  • Smallest available hard wiring receptacles with large solder cups
  • Short female receptacle
  • Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
Search Keywords: NC4FPBAG1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC4FP-BAG-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Zinc Die Cast
Number of Contacts: 4
Contact Plating: Silver over Nickel
Termination Method: Solder Cup
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC4FP-BAG-1 discontinued?
Yes, NC4FP-BAG-1 from Neutrik is discontinued (end-of-life April 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC4FP-BAG-1?
The recommended replacement for NC4FP-BAG-1 is NC4FP-1 from NEUTRIK, available from OnlineComponents.com.
Is NC4FP-BAG-1 RoHS compliant?
Yes, NC4FP-BAG-1 is RoHS compliant.
What is the lead time for NC4FP-BAG-1?
The standard lead time for NC4FP-BAG-1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,163
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.93
25
$6.30
50
$6.09
100
$5.67
250
$5.56
500
$5.48
1,000 +
$5.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!