Available Replacements
Older Equivalent
NC4FP-BAG-1
NC4FP-BAG-1

NEUTRIK

In Stock: 1,163

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC4FP-B-1

P Series - 4 pole female receptacle, solder contacts, black metal housing - gold contacts Smallest available traditional sty ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
P Series - 4 pole female receptacle, solder contacts, black metal housing - gold contacts Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Product Highlights:
  • Smallest available hard wiring receptacles with large solder cups
  • Short female receptacle
  • Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
Search Keywords: NC4FPB1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC4FP-B-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    Zinc Die Cast
  • Number of Contacts:
    4
  • Contact Plating:
    Gold Alloy Over Nickel
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces NC4FP-B-1?
The recommended replacement for NC4FP-B-1 is NC4FP-BAG-1 from NEUTRIK, available from OnlineComponents.com.
Is NC4FP-B-1 RoHS compliant?
Yes, NC4FP-B-1 is RoHS compliant.
What is the lead time for NC4FP-B-1?
The standard lead time for NC4FP-B-1 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Ships today, if you order in
Manufacturer Stock:
500 can ship
Minimum Order Quantity:
5
3 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.11
25
$10.31
50
$9.82
100
$9.26
300
$8.57
500
$8.27
1,000 +
$7.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!