- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC4FAV
NEUTRIK
NC4FAV
A Series - 4 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel - vertic ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Smallest XLR receptacles, highest packing density
- Plastic housing, steel latch lock
- Fork type female contact
- Polished contact areas and hard gold plating
- Housing flammability UL94HB
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC4FAV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Polyamide 6/6
-
Number of Contacts:4
-
Contact Plating:AuCo Over NiP15
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C