Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC4FAH

A Series - 4 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horiz ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A Series - 4 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horizontal PCB mount - color coding possible The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. Th
Product Highlights:
  • Smallest XLR receptacles, highest packing density
  • Plastic housing, steel latch lock
  • Fork type female contact
  • Polished contact areas and hard gold plating
  • Housing flammability UL94HB
Search Keywords: NC4FAH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC4FAH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Number of Contacts:
    4
  • Termination Method:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC4FAH RoHS compliant?
Yes, NC4FAH is RoHS compliant.
What is the lead time for NC4FAH?
The standard lead time for NC4FAH is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 530
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.59
50
$4.71
100
$4.44
300
$4.07
500
$3.92
1,000
$3.74
2,500
$3.49
5,000 +
$3.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!