- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3MX-HD-B
NEUTRIK
NC3MX-HD-B
X-HD Series - 3 pole male cable connector - "heavy duty" - black metal boot and stainless steel shell - gold contacts The X ...
View Datasheet Accessories Notify Me
- "Heavy duty" cable connector for outdoor use
- All metal design
- Male connector in stainless steel
- NC*MX-HD mates with NC*FX-HD cable connector
- Dust and water protected according IP 65 in mated condition
- Gold contacts
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3MX-HD-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:3
-
Contact Plating:Gold Alloy Over Nickel
-
Termination Method:N/A
-
Operating Temperature:-30 to 80 °C
-
This product is discontinued, but still in stock.