- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3MRC-BAG
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NC3MRC-BAG
Conn XLR Connector M 3 POS RA Cable Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn XLR Connector M 3 POS RA Cable Mount 3 Terminal 1 Port
Search Keywords: NC3MRCBAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3MRC-BAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is NC3MRC-BAG discontinued?
Yes, NC3MRC-BAG from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC3MRC-BAG?
The recommended replacement for NC3MRC-BAG is NC3MRX-BAG from NEUTRIK, available from OnlineComponents.com.
Is NC3MRC-BAG RoHS compliant?
Yes, NC3MRC-BAG is RoHS compliant.
What is the lead time for NC3MRC-BAG?
The standard lead time for NC3MRC-BAG is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.