- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3MPR-HD
NEUTRIK
NC3MPR-HD
MPR-HD Series - Heavy duty sealed male 3-pole XLR chassis connector for outdoor use - weatherproof applications as well as in ...
View Datasheet Ask the Datasheet Accessories Notify Me
- IP 65 - in combination with NC3FX-HD cable connector
- Perfect for outdoor applications
- Sealing gasket for water tight panel mount
- Gold plated contacts
- Fastening nut included
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NC3MPR-HD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | XLR Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Housing Material: | Polyamide 6/6 |
| Number of Contacts: | 3 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -30 to 80 °C |