- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3MD-V-BAG
NEUTRIK
NC3MD-V-BAG
D Series - 3 pole male receptacle - vertical PCB mount - black metal housing - silver contacts Universal D-size metal body X ...
View Datasheet Ask the Datasheet Accessories Notify Me
- D-shape metal shell
- Optimal RF protection using 3 shield contacts
- Insert is removable from rear of connector and locked into place by internal latch - permitting assembling and testing of pcb before assembling into housing
- Front or rear panel mount
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3MD-V-BAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Polyamide 6/6
-
Number of Contacts:3
-
Contact Plating:Silver over Nickel
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C