help desk software
Image is representational - see mfr. specs

NC3MD-S-1-B

Neutrik

DL Series - 3 pole male receptacle - D-size metal body - screw terminals accommodating wire range 0.14mm² to 0.5mm² (AWG 26 -2 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DL Series - 3 pole male receptacle - D-size metal body - screw terminals accommodating wire range 0.14mm² to 0.5mm² (AWG 26 -20) - black metal housing - gold contacts - UL recognized component
Search Keywords: NC3MDS1B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Neutrik
  • Part No:
    NC3MD-S-1-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    3
  • Contact Plating:
    Gold Alloy Over Nickel
  • Termination Method:
    N/A
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 12/12/25
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.04
25
$7.57
50
$7.37
100
$7.17
300
$6.84
500
$6.70
1,000 +
$6.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5