Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3MDM3-V

D Series - 3 pole male receptacle - vertical PCB mount, nickel housing - silver contacts - M3 mounting holes Universal D-siz ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Series - 3 pole male receptacle - vertical PCB mount, nickel housing - silver contacts - M3 mounting holes Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized
Search Keywords: NC3MDM3V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC3MDM3-V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IP40 XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    3Signal/1Ground
  • Contact Plating:
    Silver over Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3MDM3-V RoHS compliant?
Yes, NC3MDM3-V is RoHS compliant.
What is the lead time for NC3MDM3-V?
The standard lead time for NC3MDM3-V is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.52
25
$5.98
100
$5.52
300
$5.15
500
$4.98
1,000
$4.75
2,500
$4.45
5,000 +
$4.42
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!