Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3MDM3LBAG-1

DL Series - 3 pole male receptacle - solder cups - black metal housing, silver contacts - M3 mounting holes Universal D-size ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DL Series - 3 pole male receptacle - solder cups - black metal housing, silver contacts - M3 mounting holes Universal D-size metal body XLR panel mount series. UL recognized component.
Search Keywords: NC3MDM3LBAG1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC3MDM3LBAG-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: M
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 3
Termination Method: Solder Cup
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3MDM3LBAG-1 RoHS compliant?
Yes, NC3MDM3LBAG-1 is RoHS compliant.
What is the lead time for NC3MDM3LBAG-1?
The standard lead time for NC3MDM3LBAG-1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Manufacturer Stock:
500 can ship
Minimum Order Quantity:
5
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.73
50
$3.49
100
$3.42
300
$3.31
500
$3.26
1,000
$3.19
2,500 +
$3.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!