Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3MD-LX-M3

The NC3MD-LX-M3 is a 3-pole male XLR chassis receptacle with solder cups, a nickel housing, and M3 mounting threads.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The NC3MD-LX-M3 is a 3-pole male XLR chassis receptacle with solder cups, a nickel housing, and M3 mounting threads.
Search Keywords: NC3MDLXM3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC3MD-LX-M3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IP40 XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    3
  • Contact Plating:
    Silver over Nickel
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3MD-LX-M3 RoHS compliant?
Yes, NC3MD-LX-M3 is RoHS compliant.
What is the lead time for NC3MD-LX-M3?
The standard lead time for NC3MD-LX-M3 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 944
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 11/5/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.28
50
$4.97
100
$4.69
300
$4.30
500
$4.15
1,000
$3.95
2,500
$3.69
5,000 +
$3.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!