Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3MD-LX-HE

DLX-HE Series - 3 pole male receptacle - solder cups - velour chromium housing - gold contacts Exclusive version of standard ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DLX-HE Series - 3 pole male receptacle - solder cups - velour chromium housing - gold contacts Exclusive version of standard DLX Series. Valuable velour chromium plating. Extra high temperature resistant insulator material.
Product Highlights:
  • All metal housing offers best overall RF protection and electromagnetic shielding
  • New duplex ground contact for excellent contact integrity between chassis and cable connector
  • Male connector's retention bar replaces plastic design with all metal version improving pull-out force
  • Larger solder contacts for easier termination
  • Optional connection to easily join pin1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
Search Keywords: NC3MDLXHE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC3MD-LX-HE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    Polyphenylene Sulfide3373
  • Number of Contacts:
    3
  • Contact Plating:
    Gold Over Nickel3369
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3MD-LX-HE RoHS compliant?
Yes, NC3MD-LX-HE is RoHS compliant.
What is the lead time for NC3MD-LX-HE?
The standard lead time for NC3MD-LX-HE is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.58
25
$9.02
50
$8.77
100
$8.53
300
$8.15
500
$7.97
1,000 +
$7.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!