Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3MD-LX-HA-BAG

DLX Crimp Series - 3 pole male receptacle - crimp termination (Standard B-Crimp), black metal housing - silver contacts The ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DLX Crimp Series - 3 pole male receptacle - crimp termination (Standard B-Crimp), black metal housing - silver contacts The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection an
Search Keywords: NC3MDLXHABAG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC3MD-LX-HA-BAG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Polyamide 6/6
Number of Contacts: 3
Contact Plating: Silver over Nickel
Termination Method: Crimp
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3MD-LX-HA-BAG RoHS compliant?
Yes, NC3MD-LX-HA-BAG is RoHS compliant.
What is the lead time for NC3MD-LX-HA-BAG?
The standard lead time for NC3MD-LX-HA-BAG is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300 can ship
Minimum Order Quantity:
5
3 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.62
100
$4.42
300
$4.23
500
$4.05
1,000
$3.95
2,500
$3.84
5,000 +
$3.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!