- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3MD-LX-HA
NEUTRIK
NC3MD-LX-HA
DLX Crimp Series - 3 pole male receptacle - crimp termination (Standard B-Crimp) - Nickel housing - silver contacts The DLX ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3MD-LX-HA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:LI
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:3
-
Contact Plating:Silver over Nickel
-
Termination Method:Crimp
-
Operating Temperature:-30 to 80 °C