- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3MD-LX-BAG
NEUTRIK
NC3MD-LX-BAG
DLX Series - 3 pole male receptacle - solder cups - black metal housing - silver contacts The DLX series features a compact ...
View Datasheet Ask the Datasheet Accessories Notify Me
- All metal housing offers best overall RF protection and electromagnetic shielding
- New duplex ground contact for excellent contact integrity between chassis and cable connector
- Male connector's retention bar replaces plastic design with all metal version improving pull-out force
- Larger solder contacts for easier termination
- Optional connection to easily join pin1 to chassis ground
- D-style housing provides installation compatibility with industry standard D mounting dimensions
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3MD-LX-BAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:LI
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:XLR Connector3389
-
Gender:M3371
-
Body Orientation:Straight3367
-
Mounting:Panel Mount3378
-
Housing Material:Polyamide 6/63373
-
Number of Contacts:3
-
Contact Plating:Silver Over Nickel3369
-
Termination Method:Solder3388
-
Operating Temperature:-30 to 80 °C