- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3MD-L-BAG
NEUTRIK
NC3MD-L-BAG
Conn Audio M 3 POS Solder ST Panel Mount 3 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Audio M 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Search Keywords: NC3MDLBAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3MD-L-BAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Audio
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:3
-
Contact Plating:Silver over Nickel
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Frequently Asked Questions
Is NC3MD-L-BAG RoHS compliant?
Yes, NC3MD-L-BAG is RoHS compliant.
What is the lead time for NC3MD-L-BAG?
The standard lead time for NC3MD-L-BAG is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$9.17
25
$7.45
50
$7.43
100
$7.12
300
$6.53
500
$6.52
1,000
$6.36
2,500 +
$6.12
Click for Quote
Log in
to unlock special pricing