Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3MBHR

B Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - steel r ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
B Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - steel retention lug - lateral right PCB mount Same as A series with exception of a metal mounting flange featuring continuous circumfe
Product Highlights:
  • Smallest XLR receptacles, highest packing density
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
  • Housing flammability UL94V-0
Search Keywords: NC3MBHR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC3MBHR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: M
Body Orientation: Right Angle
Mounting: Through Hole
Housing Material: Polyamide
Number of Contacts: 3
Contact Plating: AuCo Over NiP15
Termination Method: Solder
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3MBHR RoHS compliant?
Yes, NC3MBHR is RoHS compliant.
What is the lead time for NC3MBHR?
The standard lead time for NC3MBHR is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 199
Can Ship immediately
On Order:
300   can ship 11/26/26
Manufacturer Stock:
1,000 can ship
Minimum Order Quantity:
10
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.46
50
$4.45
100
$3.95
300
$3.90
500
$3.89
1,000
$3.88
2,500
$3.87
5,000 +
$3.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!