Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3MBH-E

B Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - steel r ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
B Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - steel retention lug - horizontal PCB mount - additional ground contacts Same as A series with exception of a metal mounting flange fea
Search Keywords: NC3MBHE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC3MBH-E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IP40 XLR Connector
  • Gender:
    M
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    3
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3MBH-E RoHS compliant?
Yes, NC3MBH-E is RoHS compliant.
What is the lead time for NC3MBH-E?
The standard lead time for NC3MBH-E is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks can ship 10/2/26
Backorder
Price (USD)
Qty
Unit Price
5
$5.17
50
$4.20
100
$4.01
300
$3.84
500
$3.68
1,000
$3.59
2,500
$3.49
5,000 +
$3.45
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!