Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3MBH-1

Conn XLR Connector RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn XLR Connector RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: NC3MBH1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC3MBH-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Number of Contacts: 3
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3MBH-1 RoHS compliant?
Yes, NC3MBH-1 is RoHS compliant.
What is the lead time for NC3MBH-1?
The standard lead time for NC3MBH-1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 882
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
10
3 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.02
50
$3.58
100
$3.38
300
$3.11
500
$2.98
1,000
$2.84
2,500
$2.66
5,000 +
$2.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!