- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3MBH-0
NEUTRIK
NC3MBH-0
Conn XLR Connector RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn XLR Connector RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: NC3MBH0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3MBH-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:3
-
Termination Method:Solder
Product Guides
+
Frequently Asked Questions
Is NC3MBH-0 RoHS compliant?
Yes, NC3MBH-0 is RoHS compliant.
What is the lead time for NC3MBH-0?
The standard lead time for NC3MBH-0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$3.29
300
$3.04
500
$2.93
1,000
$2.79
2,500
$2.61
5,000
$2.60
7,500
$2.59
10,000 +
$2.58
Click for Quote
Log in
to unlock special pricing