Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3MBH

B Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - steel r ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
B Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - steel retention lug - horizontal PCB mount Same as A series with exception of a metal mounting flange featuring continuous circumferen
Product Highlights:
  • Smallest XLR receptacles, highest packing density
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
  • Housing flammability UL94V-0
Search Keywords: NC3MBH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC3MBH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector Adapter
  • Gender:
    M
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Polyamide
  • Number of Contacts:
    3
  • Contact Plating:
    AuCo Over NiP15
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3MBH RoHS compliant?
Yes, NC3MBH is RoHS compliant.
What is the lead time for NC3MBH?
The standard lead time for NC3MBH is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,260
Ships today, if you order in
Minimum Order Quantity:
10
3 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.94
50
$3.46
100
$3.28
300
$3.05
500
$2.94
1,000
$2.80
2,500
$2.63
5,000 +
$2.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!