- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3MBAH-1
Available Replacements
NEUTRIK
NC3MBAH-1
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Product Highlights:
- More economical version of B Series, same size and featuring highest packing density
- Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
Search Keywords: NC3MBAH1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NC3MBAH-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | LI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | XLR Connector |
| Gender: | M |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is NC3MBAH-1 discontinued?
Yes, NC3MBAH-1 from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC3MBAH-1?
The recommended replacement for NC3MBAH-1 is NC3MBH-1 from NEUTRIK, available from OnlineComponents.com.
Is NC3MBAH-1 RoHS compliant?
Yes, NC3MBAH-1 is RoHS compliant.
What is the lead time for NC3MBAH-1?
The standard lead time for NC3MBAH-1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.