- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3MBAH-0
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NC3MBAH-0
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: NC3MBAH0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3MBAH-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:3
-
Termination Method:Solder
Product Guides
+
Frequently Asked Questions
Is NC3MBAH-0 discontinued?
Yes, NC3MBAH-0 from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC3MBAH-0?
The recommended replacement for NC3MBAH-0 is NC3MBH-0 from NEUTRIK, available from OnlineComponents.com.
Is NC3MBAH-0 RoHS compliant?
Yes, NC3MBAH-0 is RoHS compliant.
What is the lead time for NC3MBAH-0?
The standard lead time for NC3MBAH-0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.