- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3MBAH
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NC3MBAH
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Product Highlights:
- More economical version of B Series, same size and featuring highest packing density
- Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
- Fork type female contact
Search Keywords: NC3MBAH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3MBAH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:3
-
Termination Method:Solder
Product Guides
+
Frequently Asked Questions
Is NC3MBAH discontinued?
Yes, NC3MBAH from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC3MBAH?
The recommended replacement for NC3MBAH is NC3MBH from NEUTRIK, available from OnlineComponents.com.
Is NC3MBAH RoHS compliant?
Yes, NC3MBAH is RoHS compliant.
What is the lead time for NC3MBAH?
The standard lead time for NC3MBAH is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.