- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3MAMH-PH
Description
+
A Series - Chassis connector Phoenix H male (A series layout)
A series sized lockable receptacle which mates with the common Phoenix connector type MSTB 2,5/3-ST. The connector features the standard A-size panel cut-out and pcb layout which allows a dire
Search Keywords: NC3MAMHPH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3MAMH-PH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Gender:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
204
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.01
70
$3.93
100 +
$3.70
Click for Quote
Log in
to unlock special pricing