- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3MAHR
Description
+
A Series - 3 pole male XLR receptacle - grounding: ground contact connected to shell ground - but not to front panel and Pin 1 - lateral right PCB mount
The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the
Search Keywords: NC3MAHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3MAHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Polyamide
-
Number of Contacts:3
-
Contact Plating:AuCo Over NiP15
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Manufacturer Stock:
12,700
can ship
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
100
$3.24
300
$3.05
500
$2.83
1,000
$2.51
2,500
$2.50
5,000
$2.49
7,500
$2.48
10,000 +
$2.47
Click for Quote
Log in
to unlock special pricing