Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3MAAV-0

AA Series - 3 pole male XLR receptacle - grounding: ground contact connected to shell ground - but not to front panel and Pin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AA Series - 3 pole male XLR receptacle - grounding: ground contact connected to shell ground - but not to front panel and Pin 1 - vertical PCB mount Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and PCB layout
Product Highlights:
  • Most cost-effective series
  • "Tulip" type contact design with high contact pressure for highest durability
  • Selective gold plated contact and PCB termination area for best conductivity and solderability
Search Keywords: NC3MAAV0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC3MAAV-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: IP40 XLR Connector
Gender: M
Body Orientation: Straight
Mounting: Through Hole
Housing Material: Polyamide 6/6
Number of Contacts: 3
Termination Method: Solder
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3MAAV-0 RoHS compliant?
Yes, NC3MAAV-0 is RoHS compliant.
What is the lead time for NC3MAAV-0?
The standard lead time for NC3MAAV-0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,300
Can Ship immediately
Manufacturer Stock:
4,300 can ship
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.28
300
$1.26
500
$1.25
1,000
$1.24
2,500
$1.23
5,000
$1.22
7,500
$1.21
10,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!