Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3MAAH-1

AA Series - 3 pole male XLR receptacle - grounding: mating connector shell to pin1 and front panel - horizontal PCB mount Mo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AA Series - 3 pole male XLR receptacle - grounding: mating connector shell to pin1 and front panel - horizontal PCB mount Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and PCB layout 100% compatible to A series
Product Highlights:
  • Most cost-effective series
  • "Tulip" type contact design with high contact pressure for highest durability
Search Keywords: NC3MAAH1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC3MAAH-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: M
Body Orientation: Right Angle
Mounting: Through Hole
Number of Contacts: 3
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3MAAH-1 RoHS compliant?
Yes, NC3MAAH-1 is RoHS compliant.
What is the lead time for NC3MAAH-1?
The standard lead time for NC3MAAH-1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in Buy all 20 in-stock or the regular minimum order quantity of 100
Stock lot only:
20
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.463
100
$1.330
300
$1.290
500
$1.220
1,000
$1.110
2,500
$1.090
5,000
$1.080
7,500
$1.070
10,000 +
$1.060
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!