Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3FX-SPEC.

FX-SPEC Series - Solid 3 pole female cable connector with locking ring for highest security of connection and uninterrupted RF ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FX-SPEC Series - Solid 3 pole female cable connector with locking ring for highest security of connection and uninterrupted RF-screening. Female XLR cable connector with solid `coax` shell. A small grub screw can make the connection to the microphone an
Product Highlights:
  • Solid female cable connector with locking ring for highest security of connection
  • Uninterrupted EMI protection
  • Protects against accidental disconnects
  • Thief-prove, grub screw secure connector onto microphone or gooseneck
  • Avoids movements and noises
  • Rugged zinc diecast shell, long lasting and durable
  • Chuck type strain relief system for secure clamping of cables
  • Boot with rubber gland gives high protection against bending stresses
Search Keywords: NC3FXSPEC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC3FX-SPEC.
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    3
  • Termination Method:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3FX-SPEC. RoHS compliant?
Yes, NC3FX-SPEC. is RoHS compliant.
What is the lead time for NC3FX-SPEC.?
The standard lead time for NC3FX-SPEC. is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
3 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$11.87
50
$11.53
100
$11.18
250
$10.72
500
$10.37
1,000
$10.03
2,500 +
$9.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!