- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3FXS-B
NEUTRIK
NC3FXS-B
FXS Series - 3 pole female cable connector, black metal housing FX cable connector with noiseless ON-OFF switch short-circui ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Built in noiseless ON-OFF switch short-circuiting contacts 2 + 3
- For use on a microphone without switch
- Rugged zinc diecast shell, long lasting and durable
- Rugged metal boot
- Chuck type strain relief system for secure clamping of cables
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3FXS-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:3
-
Contact Plating:Gold Alloy Over Nickel
-
Termination Method:N/A
-
Operating Temperature:-30 to 80 °C