Image is representational - see mfr. specs

NC3FM-C

NEUTRIK

convertCON - World's first 3 pole unisex XLR cable connector

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
convertCON - World's first 3 pole unisex XLR cable connector
Search Keywords: NC3FMC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC3FM-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020.00
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Zinc Die Cast
  • Number of Contacts:
    3
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 179
Ships today, if you order in
3 Weeks can ship 6/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$29.01
5
$28.05
10
$27.61
25
$27.41
50
$27.27
100
$27.20
250 +
$27.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!