- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3FDX-EMC-SPEC
Description
+
EMC Series - 3 pole female EMC-XLR cable connector for panel mount
The EMC-XLR Series is a specifically designed version of the XX series to give enhanced RF screening for critical applications in live performance and recording where there are particula
Search Keywords: NC3FDXEMCSPEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3FDX-EMC-SPEC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:3
-
Termination Method:Solder
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
250
can ship
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$30.21
5
$29.20
10
$28.94
25
$28.73
50
$28.58
100
$28.43
250 +
$28.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments