- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC3FDM3-V
NEUTRIK
NC3FDM3-V
D Series - 3 pole female receptacle - vertical PCB mount, nickel housing - silver contacts - M3 mounting holes Universal D-s ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3FDM3-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IP40 XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Polyamide 6/6
-
Number of Contacts:3
-
Contact Plating:Silver over Nickel
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C