NEUTRIK
NC3FD-LX-WT
Conn XLR Connector RCP 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn XLR Connector RCP 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Search Keywords: NC3FDLXWT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC3FD-LX-WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:3
-
Contact Plating:Silver over Nickel
-
Termination Method:Solder Cup
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Frequently Asked Questions
Is NC3FD-LX-WT RoHS compliant?
Yes, NC3FD-LX-WT is RoHS compliant.
What is the lead time for NC3FD-LX-WT?
The standard lead time for NC3FD-LX-WT is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
5
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$9.658
5
$8.780
25
$8.230
50
$8.000
100
$7.760
300
$7.380
500
$7.210
1,000 +
$6.980
Click for Quote
Log in
to unlock special pricing