Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC3FD-LX-HE

DLX-HE Series - 3 pole female receptacle - solder cups - velour-chromium housing - machined gold contacts Exclusive version ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DLX-HE Series - 3 pole female receptacle - solder cups - velour-chromium housing - machined gold contacts Exclusive version of standard DLX Series. Valuable velour chromium plating. Extra high temperature resistant insulator material.
Search Keywords: NC3FDLXHE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC3FD-LX-HE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Polyphenylene Sulfide3373
Number of Contacts: 3
Contact Plating: Gold Over Nickel3369
Termination Method: Solder Cup
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC3FD-LX-HE RoHS compliant?
Yes, NC3FD-LX-HE is RoHS compliant.
What is the lead time for NC3FD-LX-HE?
The standard lead time for NC3FD-LX-HE is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
Manufacturer Stock:
300 can ship
Minimum Order Quantity:
5
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.23
25
$10.99
50
$10.78
100
$10.67
300
$10.12
500
$9.64
1,000 +
$9.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!